TE Connectivity, 3650, 0402 (1005M) Wire-wound SMD Inductor 20 nH ±5% Wire-Wound 420mA Idc Q:25

Stock information currently inaccessible
RS Stock No.:
532-2440
Mfr. Part No.:
36501E20NJTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

20 nH

Maximum DC Current

420mA

Package/Case

0402 (1005M)

Length

1.27mm

Depth

0.76mm

Height

0.61mm

Dimensions

1.27 x 0.76 x 0.61mm

Tolerance

±5%

Maximum DC Resistance

250mΩ

Series

3650

Maximum Self Resonant Frequency

3GHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

25

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy