EPCOS B82477-G4 Series Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 μH ±20% Wire-Wound 680mA Idc
- RS Stock No.:
- 496-2025
- Mfr. Part No.:
- B82477G4684M000
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 496-2025
- Mfr. Part No.:
- B82477G4684M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 680 μH | |
| Maximum DC Current | 680mA | |
| Length | 12.8mm | |
| Depth | 12.8mm | |
| Height | 8mm | |
| Dimensions | 12.8 x 12.8 x 8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.24Ω | |
| Series | B82477-G4 | |
| Core Material | Ferrite | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 680 μH | ||
Maximum DC Current 680mA | ||
Length 12.8mm | ||
Depth 12.8mm | ||
Height 8mm | ||
Dimensions 12.8 x 12.8 x 8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.24Ω | ||
Series B82477-G4 | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||

