EPCOS, SIMID, 0603 (1608M) Wire-wound SMD Inductor with a Copper Plated Ceramic Core, 120 nH ±5% Wire-Wound 160mA Idc
- RS Stock No.:
- 496-1000
- Mfr. Part No.:
- B82496C3121J000
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 496-1000
- Mfr. Part No.:
- B82496C3121J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 120 nH | |
| Maximum DC Current | 160mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 3Ω | |
| Series | SIMID | |
| Core Material | Copper Plated Ceramic | |
| Maximum Self Resonant Frequency | 1.8GHz | |
| Minimum Quality Factor | 5 | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 120 nH | ||
Maximum DC Current 160mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 3Ω | ||
Series SIMID | ||
Core Material Copper Plated Ceramic | ||
Maximum Self Resonant Frequency 1.8GHz | ||
Minimum Quality Factor 5 | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
