EPCOS, SIMID, 0603 (1608M) Wire-wound SMD Inductor with a Copper Plated Ceramic Core, 33 nH ±5% Wire-Wound 350mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
496-0962
Mfr. Part No.:
B82496C3330J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

33 nH

Maximum DC Current

350mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

600mΩ

Series

SIMID

Core Material

Copper Plated Ceramic

Maximum Self Resonant Frequency

3GHz

Priced to Clear

Yes

Inductor Construction

Wire-Wound

Minimum Quality Factor

14