EPCOS, SIMID, 0603 (1608M) Wire-wound SMD Inductor with a Copper Plated Ceramic Core, 1 nH ±0.3nH Wire-Wound 1.8A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
496-0849
Mfr. Part No.:
B82496C3109A000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

1 nH

Maximum DC Current

1.8A

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±0.3nH

Maximum DC Resistance

20mΩ

Series

SIMID

Core Material

Copper Plated Ceramic

Maximum Self Resonant Frequency

16GHz

Minimum Quality Factor

7

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy