EPCOS, B82462-G4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 7.5A Idc
- RS Stock No.:
- 496-0546
- Mfr. Part No.:
- B82464G4102M000
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 496-0546
- Mfr. Part No.:
- B82464G4102M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 1 μH | |
| Maximum DC Current | 7.5A | |
| Length | 10.4mm | |
| Depth | 10.4mm | |
| Height | 4.8mm | |
| Dimensions | 10.4 x 10.4 x 4.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 7mΩ | |
| Series | B82462-G4 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 135MHz | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 1 μH | ||
Maximum DC Current 7.5A | ||
Length 10.4mm | ||
Depth 10.4mm | ||
Height 4.8mm | ||
Dimensions 10.4 x 10.4 x 4.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 7mΩ | ||
Series B82462-G4 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 135MHz | ||
Inductor Construction Wire-Wound | ||

