EPCOS, B82462-A4 Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±10% Wire-Wound 690mA Idc
- RS Stock No.:
- 496-0495
- Mfr. Part No.:
- B82464A4224K000
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 496-0495
- Mfr. Part No.:
- B82464A4224K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 220 μH | |
| Maximum DC Current | 690mA | |
| Length | 10.4mm | |
| Depth | 10.4mm | |
| Height | 4.8mm | |
| Dimensions | 10.4 x 10.4 x 4.8mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 610mΩ | |
| Series | B82462-A4 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 220 μH | ||
Maximum DC Current 690mA | ||
Length 10.4mm | ||
Depth 10.4mm | ||
Height 4.8mm | ||
Dimensions 10.4 x 10.4 x 4.8mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 610mΩ | ||
Series B82462-A4 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Wire-Wound | ||

