EPCOS, B82462-A4 Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 5.7A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
496-0388
Mfr. Part No.:
B82464A4222M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

2.2 μH

Maximum DC Current

5.7A

Length

10.4mm

Depth

10.4mm

Height

4.8mm

Dimensions

10.4 x 10.4 x 4.8mm

Tolerance

±20%

Maximum DC Resistance

12mΩ

Series

B82462-A4

Core Material

Ferrite

Maximum Self Resonant Frequency

60MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy