EPCOS, B82422A*100, 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 47 nH ±10% Wire-Wound 510mA Idc Q:26

Stock information currently inaccessible
RS Stock No.:
254-7034
Mfr. Part No.:
B82422A3470K100
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

47 nH

Maximum DC Current

510mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2mm

Dimensions

3.2 x 2.5 x 2mm

Tolerance

±10%

Maximum DC Resistance

190mΩ

Series

B82422A*100

Core Material

Ceramic

Maximum Self Resonant Frequency

1.35GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

26

Moulded

Yes

COO (Country of Origin):
DE


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy