Bourns, SDR0604, 0604 Unshielded Surface Mount Inductor with a Ferrite Core, 220 μH Ferrite Core ±20 % 350 mA Idc Q:20
- RS Stock No.:
- 233-0782
- Distrelec Article No.:
- 304-31-299
- Mfr. Part No.:
- SDR0604-221KL
- Brand:
- Bourns
Get a bulk buy discount
Add 50 more to save £1.45
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£2.72
(exc. VAT)
£3.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,130 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | £0.272 | £2.72 | - |
| 50 - 90 | £0.243 | £2.43 | £1.45 |
| 100 - 190 | £0.227 | £2.27 | £4.50 |
| 200 + | £0.215 | £2.15 | £11.40 |
*price indicative
- RS Stock No.:
- 233-0782
- Distrelec Article No.:
- 304-31-299
- Mfr. Part No.:
- SDR0604-221KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 220μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 350mA | |
| Package/Case | 0604 | |
| Length | 5.8mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | SDR0604 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Silver/Nickel/Tin | |
| Height | 4.8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Diameter | 5.8mm | |
| Depth | 4.8mm | |
| Maximum Self Resonant Frequency | 7.96MHz | |
| Inductor Construction | Ferrite Core | |
| Minimum Quality Factor | 20 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 220μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 350mA | ||
Package/Case 0604 | ||
Length 5.8mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series SDR0604 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Silver/Nickel/Tin | ||
Height 4.8mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Diameter 5.8mm | ||
Depth 4.8mm | ||
Maximum Self Resonant Frequency 7.96MHz | ||
Inductor Construction Ferrite Core | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Bourns SDR0604 series SMD power inductor is made up of ferrite DR core material and enamelled copper wire is used for winding.
Inductance 220 μH
Tolerance ± 10%
Related links
- Bourns 0604 Unshielded Surface Mount Inductor with a Ferrite Core, 220 μH Ferrite Core ±20 % 350 mA Idc Q:20
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 680 mA Idc Q:20
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 22 μH ±15 % 1.1 A Idc Q:30
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 μH ±10 % 320 mA Idc Q:26
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 27 μH ±15 % 1.3 A Idc Q:28
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 470 μH ±10 % 300 mA Idc Q:25
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 120 μH ±10 % 600 mA Idc Q:22
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 840 mA Idc Q:22
