Bourns, SDR0604 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core 5 % 1.45 A Idc Q:30

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

£2.72

(exc. VAT)

£3.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 40£0.272£2.72
50 - 90£0.236£2.36
100 - 190£0.204£2.04
200 +£0.161£1.61

*price indicative

Packaging Options:
RS Stock No.:
223-1737
Distrelec Article No.:
304-31-820
Mfr. Part No.:
SDR0604-100ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

10μH

Maximum DC Current

1.45A

Length

4.8mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

SDR0604

Inductance Tolerance

5 %

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Silver/Nickel/Tin

Depth

4.8mm

Diameter

5.8mm

Minimum Quality Factor

30

Inductor Construction

Ferrite Core

COO (Country of Origin):
CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 1.45A.

Ferrite core material

-40°C to 125°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy