Bourns, SDR0604 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core 5 % 1.45 A Idc Q:30
- RS Stock No.:
- 223-1736
- Mfr. Part No.:
- SDR0604-100ML
- Brand:
- Bourns
Subtotal (1 reel of 400 units)*
£64.80
(exc. VAT)
£77.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | £0.162 | £64.80 |
*price indicative
- RS Stock No.:
- 223-1736
- Mfr. Part No.:
- SDR0604-100ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 1.45A | |
| Length | 4.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR0604 | |
| Depth | 4.8mm | |
| Core Material | Ferrite | |
| Termination Style | Silver/Nickel/Tin | |
| Diameter | 5.8mm | |
| Standards/Approvals | RoHS | |
| Minimum Quality Factor | 30 | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 1.45A | ||
Length 4.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 5 % | ||
Maximum Operating Temperature 125°C | ||
Series SDR0604 | ||
Depth 4.8mm | ||
Core Material Ferrite | ||
Termination Style Silver/Nickel/Tin | ||
Diameter 5.8mm | ||
Standards/Approvals RoHS | ||
Minimum Quality Factor 30 | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 1.45A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 10 μH Ferrite Core 5 % 1.45 A Idc Q:30
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 22 μH ±15 % 1.1 A Idc Q:30
- Bourns 0604 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 22 μH ±15% Wire-Wound 1.1A Idc Q:30
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5 A Idc Q:20
- Bourns 0603 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.1 A Idc Q:16
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.8 A Idc Q:18
- Bourns E12 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 10 μH ±20 % 5.7 A Idc Q:18
- Bourns 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 10 μH ±20 % 1.15 A Idc Q:28
