EPCOS, SIMID, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 470 μH ±10% Wire-Wound 75mA Idc Q:35

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
190-9885
Mfr. Part No.:
B82432A1474K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

470 μH

Maximum DC Current

75mA

Package/Case

1812 (4532M)

Length

4.5mm

Depth

4.5mm

Height

3.2mm

Dimensions

4.5 x 4.5 x 3.2mm

Tolerance

±10%

Maximum DC Resistance

17.5mΩ

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

3.5MHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Priced to Clear

Yes

Moulded

Yes

Minimum Quality Factor

35

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy