EPCOS, B82559_A016, SMD Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±10% Shielded 12.6A Idc
- RS Stock No.:
- 185-8220
- Mfr. Part No.:
- B82559A0153A016
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 185-8220
- Mfr. Part No.:
- B82559A0153A016
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 15 μH | |
| Maximum DC Current | 12.6A | |
| Package/Case | SMD | |
| Length | 17.3mm | |
| Depth | 18.7mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 9.25mm | |
| Dimensions | 17.3 x 18.7 x 9.25mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 11.1mΩ | |
| Series | B82559_A016 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | > 2MHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Shielded | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 15 μH | ||
Maximum DC Current 12.6A | ||
Package/Case SMD | ||
Length 17.3mm | ||
Depth 18.7mm | ||
Automotive Standard AEC-Q200 | ||
Height 9.25mm | ||
Dimensions 17.3 x 18.7 x 9.25mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 11.1mΩ | ||
Series B82559_A016 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency > 2MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Shielded | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- CN
High rated current
Extremely low DC resistance
Very low profile and extremely small footprint
Suitable for pick-and-place processes
Applications
Energy storage chokes for
DC-DC converters
VRM modules
POL converters
Solar converters
Extremely low DC resistance
Very low profile and extremely small footprint
Suitable for pick-and-place processes
Applications
Energy storage chokes for
DC-DC converters
VRM modules
POL converters
Solar converters
