EPCOS, B82559_A016, SMD Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±10% Shielded 18.6A Idc

Stock information currently inaccessible
RS Stock No.:
185-7943
Mfr. Part No.:
B82559B5472A016
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

4.7 μH

Maximum DC Current

18.6A

Package/Case

SMD

Length

17.3mm

Automotive Standard

AEC-Q200

Depth

18.7mm

Height

9.95mm

Dimensions

17.3 x 18.7 x 9.95mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

2.6mΩ

Series

B82559_A016

Core Material

Ferrite

Maximum Self Resonant Frequency

> 2MHz

Inductor Construction

Shielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
CN
High rated current
Extremely low DC resistance
Very low profile and extremely small footprint
Suitable for pick-and-place processes
Applications
Energy storage chokes for
DC-DC converters
VRM modules
POL converters
Solar converters

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy