Panasonic, ELJNC, 1008 (2520M) Multilayer Surface Mount Inductor 47 nH ±10% Multilayer 205mA Idc Q:15
- RS Stock No.:
- 182-6730
- Mfr. Part No.:
- ELJNC47NKF
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 182-6730
- Mfr. Part No.:
- ELJNC47NKF
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 47 nH | |
| Maximum DC Current | 205mA | |
| Package/Case | 1008 (2520M) | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1.6mm | |
| Dimensions | 2.5 x 2 x 1.6mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 590mΩ | |
| Series | ELJNC | |
| Maximum Self Resonant Frequency | 770MHz | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 47 nH | ||
Maximum DC Current 205mA | ||
Package/Case 1008 (2520M) | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.6mm | ||
Dimensions 2.5 x 2 x 1.6mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 590mΩ | ||
Series ELJNC | ||
Maximum Self Resonant Frequency 770MHz | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Quality Factor 15 | ||
Inductor Construction Multilayer | ||

