TE Connectivity, 3650, 1008 Wire-wound SMD Inductor 1.5 μH ±5% Wire-Wound 330mA Idc Q:28

Stock information currently inaccessible
RS Stock No.:
168-0352
Mfr. Part No.:
36502C1R5JTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

1.5 μH

Maximum DC Current

330mA

Package/Case

1008

Length

2.92mm

Depth

2.79mm

Height

2.1mm

Dimensions

2.92 x 2.79 x 2.1mm

Tolerance

±5%

Maximum DC Resistance

2.3Ω

Series

3650

Maximum Self Resonant Frequency

200MHz

Minimum Operating Temperature

-40°C

Minimum Quality Factor

28

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
TW