TE Connectivity, 3650, 0402 (1005M) Unshielded Wire-wound SMD Inductor 3.9 nH ±5% Wire-Wound 840mA Idc Q:19
- RS Stock No.:
- 168-0339
- Mfr. Part No.:
- 36501E3N9JTDG
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 168-0339
- Mfr. Part No.:
- 36501E3N9JTDG
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 3.9 nH | |
| Maximum DC Current | 840mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1.27mm | |
| Depth | 0.76mm | |
| Height | 0.61mm | |
| Dimensions | 1.27 x 0.76 x 0.61mm | |
| Shielded | No | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 66mΩ | |
| Series | 3650 | |
| Maximum Self Resonant Frequency | 5.8GHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 19 | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 3.9 nH | ||
Maximum DC Current 840mA | ||
Package/Case 0402 (1005M) | ||
Length 1.27mm | ||
Depth 0.76mm | ||
Height 0.61mm | ||
Dimensions 1.27 x 0.76 x 0.61mm | ||
Shielded No | ||
Tolerance ±5% | ||
Maximum DC Resistance 66mΩ | ||
Series 3650 | ||
Maximum Self Resonant Frequency 5.8GHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 19 | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW
