TE Connectivity, 3650, 0402 (1005M) Unshielded Wire-wound SMD Inductor 2 nH ±5% Wire-Wound 1.04A Idc Q:16
- RS Stock No.:
- 168-0335
- Mfr. Part No.:
- 36501E2N0JTDG
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 168-0335
- Mfr. Part No.:
- 36501E2N0JTDG
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 2 nH | |
| Maximum DC Current | 1.04A | |
| Package/Case | 0402 (1005M) | |
| Length | 1.27mm | |
| Depth | 0.76mm | |
| Height | 0.61mm | |
| Dimensions | 1.27 x 0.76 x 0.61mm | |
| Shielded | No | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 70mΩ | |
| Series | 3650 | |
| Maximum Self Resonant Frequency | 11.1GHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 16 | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 2 nH | ||
Maximum DC Current 1.04A | ||
Package/Case 0402 (1005M) | ||
Length 1.27mm | ||
Depth 0.76mm | ||
Height 0.61mm | ||
Dimensions 1.27 x 0.76 x 0.61mm | ||
Shielded No | ||
Tolerance ±5% | ||
Maximum DC Resistance 70mΩ | ||
Series 3650 | ||
Maximum Self Resonant Frequency 11.1GHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 16 | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW
