TE Connectivity, 3650, 0603 (1608M) Wire-wound SMD Inductor 51 nH ±5% Wire-Wound 600mA Idc Q:35
- RS Stock No.:
- 168-0325
- Mfr. Part No.:
- 36501J51NJTDG
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 168-0325
- Mfr. Part No.:
- 36501J51NJTDG
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 51 nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.8mm | |
| Depth | 1.12mm | |
| Height | 1.02mm | |
| Dimensions | 1.8 x 1.12 x 1.02mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 280mΩ | |
| Series | 3650 | |
| Maximum Self Resonant Frequency | 1.9GHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 35 | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 51 nH | ||
Maximum DC Current 600mA | ||
Package/Case 0603 (1608M) | ||
Length 1.8mm | ||
Depth 1.12mm | ||
Height 1.02mm | ||
Dimensions 1.8 x 1.12 x 1.02mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 280mΩ | ||
Series 3650 | ||
Maximum Self Resonant Frequency 1.9GHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 35 | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
