TE Connectivity, 3650, 1008 Unshielded Wire-wound SMD Inductor 360 nH ±5% Wire-Wound 470mA Idc Q:45

Stock information currently inaccessible
RS Stock No.:
168-0293
Mfr. Part No.:
36502CR36JTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

360 nH

Maximum DC Current

470mA

Package/Case

1008

Length

2.92mm

Depth

2.79mm

Height

2.1mm

Dimensions

2.92 x 2.79 x 2.1mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

1.1Ω

Series

3650

Maximum Self Resonant Frequency

530MHz

Minimum Quality Factor

45

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy