EPCOS, B82472-G4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 400mA Idc
- RS Stock No.:
- 167-8541
- Mfr. Part No.:
- B82472G4224M000
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 167-8541
- Mfr. Part No.:
- B82472G4224M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 220 μH | |
| Maximum DC Current | 400mA | |
| Length | 7.3mm | |
| Depth | 7.3mm | |
| Height | 3.3mm | |
| Dimensions | 7.3 x 7.3 x 3.3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.1Ω | |
| Series | B82472-G4 | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 220 μH | ||
Maximum DC Current 400mA | ||
Length 7.3mm | ||
Depth 7.3mm | ||
Height 3.3mm | ||
Dimensions 7.3 x 7.3 x 3.3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.1Ω | ||
Series B82472-G4 | ||
Core Material Ferrite | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
