EPCOS, SIMID, 2220 (5650M) Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±10% Ferrite Core 670mA Idc Q:10
- RS Stock No.:
- 167-8441
- Mfr. Part No.:
- B82442H1223K000
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 167-8441
- Mfr. Part No.:
- B82442H1223K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 22 μH | |
| Maximum DC Current | 670mA | |
| Package/Case | 2220 (5650M) | |
| Length | 5.6mm | |
| Depth | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 5mm | |
| Dimensions | 5.6 x 5 x 5mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 350mΩ | |
| Series | SIMID | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 13MHz | |
| Minimum Operating Temperature | -55°C | |
| Minimum Quality Factor | 10 | |
| Moulded | Yes | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 22 μH | ||
Maximum DC Current 670mA | ||
Package/Case 2220 (5650M) | ||
Length 5.6mm | ||
Depth 5mm | ||
Automotive Standard AEC-Q200 | ||
Height 5mm | ||
Dimensions 5.6 x 5 x 5mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 350mΩ | ||
Series SIMID | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 13MHz | ||
Minimum Operating Temperature -55°C | ||
Minimum Quality Factor 10 | ||
Moulded Yes | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Ferrite Core | ||
