Murata, LQH, 4040 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 2 A Idc
- RS Stock No.:
- 167-4963
- Mfr. Part No.:
- LQH44PN2R2NGRL
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-4963
- Mfr. Part No.:
- LQH44PN2R2NGRL
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 2A | |
| Package/Case | 4040 | |
| Packaging | Embossed Tape | |
| Length | 4mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 88.8mΩ | |
| Pin Count | 2 | |
| Series | LQH | |
| Inductance Tolerance | ±30 % | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 4mm | |
| Height | 900μm | |
| Maximum Self Resonant Frequency | 45MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 2A | ||
Package/Case 4040 | ||
Packaging Embossed Tape | ||
Length 4mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 88.8mΩ | ||
Pin Count 2 | ||
Series LQH | ||
Inductance Tolerance ±30 % | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 4mm | ||
Height 900μm | ||
Maximum Self Resonant Frequency 45MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
LQH Series SMD Chip Inductors from Murata
LQH44PN Chip Inductor Series is composed of a ferrite core around which a copper wire is wound. Many models are resin-coated for added strength. Murata LQH Series wirewound Inductors are used for their high inductance and low DC resistance features and are ideal for use in large current and high inductance applications.
Features & Benefits:
LQH44P_GR is a low DC resistance 1515 size wirewound type Power Inductor, utilising unique winding technology
The DC Resistance is lower by about 20% compared to conventional products
Inductance ranges from 0.68 μH to 47 μH and is ideal for Power Supply step-up and step down circuits
Applications in Mobile Computing Devices, such as Tablets and Electronic Books
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 4040 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 2 A Idc
- Murata 4040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH 1.6 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 2.2 μH ±20 % 15 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 33 μH ±20 % 3.7 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 22 μH ±20 % 4.1 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 47 μH ±20 % 3.1 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 10 μH ±20 % 6.5 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 1 μH ±20 % 23.5 A Idc
