EPCOS, SIMID, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±10% Ferrite Core 280mA Idc Q:15
- RS Stock No.:
- 167-0327
- Mfr. Part No.:
- B82422H1333K000
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 167-0327
- Mfr. Part No.:
- B82422H1333K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 33 μH | |
| Maximum DC Current | 280mA | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 2.2mm | |
| Dimensions | 3.2 x 2.5 x 2.2mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 1.4Ω | |
| Series | SIMID | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 15MHz | |
| Minimum Quality Factor | 15 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 33 μH | ||
Maximum DC Current 280mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Automotive Standard AEC-Q200 | ||
Height 2.2mm | ||
Dimensions 3.2 x 2.5 x 2.2mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 1.4Ω | ||
Series SIMID | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 15MHz | ||
Minimum Quality Factor 15 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- HU
