EPCOS, SIMID, 1812 (4532M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±10% Wire-Wound 130mA Idc Q:20
- RS Stock No.:
- 167-0307
- Mfr. Part No.:
- B82432T1224K000
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 167-0307
- Mfr. Part No.:
- B82432T1224K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 220 μH | |
| Maximum DC Current | 130mA | |
| Package/Case | 1812 (4532M) | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Dimensions | 4.5 x 3.2 x 3.2mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 7.5Ω | |
| Series | SIMID | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | Minimum of 4.5MHz | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 220 μH | ||
Maximum DC Current 130mA | ||
Package/Case 1812 (4532M) | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Dimensions 4.5 x 3.2 x 3.2mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 7.5Ω | ||
Series SIMID | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency Minimum of 4.5MHz | ||
Minimum Quality Factor 20 | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- HU
