EPCOS, SIMID, 2220 (5650M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±10% Ferrite Core 810mA Idc Q:10
- RS Stock No.:
- 167-0249
- Mfr. Part No.:
- B82442A1682K000
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 167-0249
- Mfr. Part No.:
- B82442A1682K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 810mA | |
| Package/Case | 2220 (5650M) | |
| Length | 5.6mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 5mm | |
| Height | 5mm | |
| Dimensions | 5.6 x 5 x 5mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 120mΩ | |
| Series | SIMID | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 24MHz | |
| Minimum Operating Temperature | -55°C | |
| Minimum Quality Factor | 10 | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Ferrite Core | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 6.8 μH | ||
Maximum DC Current 810mA | ||
Package/Case 2220 (5650M) | ||
Length 5.6mm | ||
Automotive Standard AEC-Q200 | ||
Depth 5mm | ||
Height 5mm | ||
Dimensions 5.6 x 5 x 5mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 120mΩ | ||
Series SIMID | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 24MHz | ||
Minimum Operating Temperature -55°C | ||
Minimum Quality Factor 10 | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Ferrite Core | ||
Moulded Yes | ||
- COO (Country of Origin):
- HU
