EPCOS, B82559A, ERU20 Shielded Wire-wound SMD Inductor with a Ferrite Core, 20 μH ±10% Wire-Wound 14.3A Idc

Stock information currently inaccessible
RS Stock No.:
167-0230
Mfr. Part No.:
B82559A0203A020
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

20 μH

Maximum DC Current

14.3A

Package/Case

ERU20

Length

21.5mm

Depth

21mm

Height

14.2mm

Dimensions

21.5 x 21 x 14.2mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

6mΩ

Series

B82559A

Core Material

Ferrite

Maximum Self Resonant Frequency

2MHz

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy