EPCOS, 13 x 9 Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Wire-Wound 1.95A Idc
- RS Stock No.:
- 167-0191
- Mfr. Part No.:
- B82476B1473M100
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 167-0191
- Mfr. Part No.:
- B82476B1473M100
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 47 μH | |
| Maximum DC Current | 1.95A | |
| Package/Case | 13 x 9 | |
| Length | 12.95mm | |
| Depth | 9.4mm | |
| Height | 5.08mm | |
| Dimensions | 12.95 x 9.4 x 5.08mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 120mΩ | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 47 μH | ||
Maximum DC Current 1.95A | ||
Package/Case 13 x 9 | ||
Length 12.95mm | ||
Depth 9.4mm | ||
Height 5.08mm | ||
Dimensions 12.95 x 9.4 x 5.08mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 120mΩ | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- CN
