EPCOS, B82559A Shielded Wire-wound SMD Inductor with a Ferrite Core, 500 nH ±10% Wire-Wound 30A Idc
- RS Stock No.:
- 167-0190
- Mfr. Part No.:
- B82559A0501A013
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 167-0190
- Mfr. Part No.:
- B82559A0501A013
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 500 nH | |
| Maximum DC Current | 30A | |
| Length | 13mm | |
| Depth | 10.7mm | |
| Height | 4.95mm | |
| Dimensions | 13 x 10.7 x 4.95mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 780µΩ | |
| Series | B82559A | |
| Core Material | Ferrite | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 500 nH | ||
Maximum DC Current 30A | ||
Length 13mm | ||
Depth 10.7mm | ||
Height 4.95mm | ||
Dimensions 13 x 10.7 x 4.95mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 780µΩ | ||
Series B82559A | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
- COO (Country of Origin):
- CN
