Panasonic, ELL-G Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 510mA Idc

Stock information currently inaccessible
RS Stock No.:
166-8027
Mfr. Part No.:
ELL4LG330MA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

33 μH

Maximum DC Current

510mA

Length

3.8mm

Depth

3.8mm

Height

1.8mm

Dimensions

3.8 x 3.8 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

610mΩ

Series

ELL-G

Inductor Construction

Wire-Wound

COO (Country of Origin):
SG