Panasonic, ELL-G Shielded Wire-wound SMD Inductor 1 μH ±30% Wire-Wound 1.95A Idc

Stock information currently inaccessible
RS Stock No.:
166-7980
Mfr. Part No.:
ELL4FG1R0NA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

1 μH

Maximum DC Current

1.95A

Length

3.8mm

Depth

3.8mm

Height

1.2mm

Dimensions

3.8 x 3.8 x 1.2mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

45mΩ

Series

ELL-G

Inductor Construction

Wire-Wound

COO (Country of Origin):
SG

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy