Panasonic, ELL8TP, ELL8TP Shielded Wire-wound SMD Inductor 330 μH ±20% Wire-Wound 570mA Idc
- RS Stock No.:
- 166-7167
- Mfr. Part No.:
- ELL8TP331MB
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 166-7167
- Mfr. Part No.:
- ELL8TP331MB
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 330 μH | |
| Maximum DC Current | 570mA | |
| Package/Case | ELL8TP | |
| Length | 8mm | |
| Depth | 8mm | |
| Height | 4.7mm | |
| Dimensions | 8 x 8 x 4.7mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 700mΩ | |
| Series | ELL8TP | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 330 μH | ||
Maximum DC Current 570mA | ||
Package/Case ELL8TP | ||
Length 8mm | ||
Depth 8mm | ||
Height 4.7mm | ||
Dimensions 8 x 8 x 4.7mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 700mΩ | ||
Series ELL8TP | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- ID
