EPCOS, SIMID, 2220 (5650M) Wire-wound SMD Inductor with a Ferrite Core, 1 mH ±10% Ferrite Core 150mA Idc Q:30

Stock information currently inaccessible
RS Stock No.:
166-0187
Mfr. Part No.:
B82442T1105K050
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

1 mH

Maximum DC Current

150mA

Package/Case

2220 (5650M)

Length

5.6mm

Depth

5mm

Automotive Standard

AEC-Q200

Height

5mm

Dimensions

5.6 x 5 x 5mm

Tolerance

±10%

Maximum DC Resistance

9.5Ω

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

1.8MHz

Maximum Operating Temperature

+150°C

Inductor Construction

Ferrite Core

Minimum Quality Factor

30

Moulded

Yes

Minimum Operating Temperature

-55°C

COO (Country of Origin):
HU

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy