TE Connectivity, 3650, 0805 (2012M) Wire-wound SMD Inductor 18 nH ±5% Wire-Wound 600mA Idc Q:50
- RS Stock No.:
- 163-9494
- Mfr. Part No.:
- 36502A18NJTDG
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
£48.00
(exc. VAT)
£57.60
(inc. VAT)
- RS Stock No.:
- 163-9494
- Mfr. Part No.:
- 36502A18NJTDG
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 18 nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2.29mm | |
| Depth | 1.73mm | |
| Height | 1.52mm | |
| Dimensions | 2.29 x 1.73 x 1.52mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 200mΩ | |
| Series | 3650 | |
| Maximum Self Resonant Frequency | 3.3GHz | |
| Minimum Quality Factor | 50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 18 nH | ||
Maximum DC Current 600mA | ||
Package/Case 0805 (2012M) | ||
Length 2.29mm | ||
Depth 1.73mm | ||
Height 1.52mm | ||
Dimensions 2.29 x 1.73 x 1.52mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 200mΩ | ||
Series 3650 | ||
Maximum Self Resonant Frequency 3.3GHz | ||
Minimum Quality Factor 50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW

