Wurth Elektronik, WE-SL3 Surface Mount Common Mode Line Filter with a Ferrite Core, 20 μH -30 → 50 % 500 mA Idc
- RS Stock No.:
- 163-3658
- Mfr. Part No.:
- 744253200
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 1500 units)*
£2,095.50
(exc. VAT)
£2,514.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | £1.397 | £2,095.50 |
*price indicative
- RS Stock No.:
- 163-3658
- Mfr. Part No.:
- 744253200
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 20μH | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 500mA | |
| Packaging | Tape & Reel | |
| Length | 9.2mm | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 160mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | -30 → 50 % | |
| Series | WE-SL3 | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 2.5mm | |
| Depth | 6.6mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 20μH | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 500mA | ||
Packaging Tape & Reel | ||
Length 9.2mm | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 160mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance -30 → 50 % | ||
Series WE-SL3 | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 2.5mm | ||
Depth 6.6mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN


Common Mode SMD Line Inductors, Type WE-SL3
6-way SMD housing
Impedances up to 5000 Ω
Current rating up to 700 mA
Low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, firewire, data and power lines
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 20 μH -30 → 50 % 500 mA Idc
- Wurth Elektronik 100 μH Dual -30 → 50 % 500 mA
- Wurth Elektronik 22 μH Dual -30 → 50 % 700 mA
- Wurth Elektronik SFBW Surface Mount Common Mode Line Filter with a Ferrite Core, 51 μH Dual -30 → 50 %
- Murata Power Solutions, 5000 Surface Mount Common Mode Choke 2.2 mH -30 → 50 % 500 mA Idc
- Bourns 0331 Surface Mount Common Mode Choke with a Ferrite Core, 51 μH Dual ±25 % 500 mA Idc
- Bourns 0331 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH ±25 % 500 mA Idc
- TDK 0806 Unshielded Surface Mount Common Mode Line Filter 100 mA Idc
