Panasonic, ELL8TP, ELL8TP Shielded Wire-wound SMD Inductor 220 μH ±20% Wire-Wound 700mA Idc

Stock information currently inaccessible
RS Stock No.:
162-1203
Mfr. Part No.:
ELL8TP221MB
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

220 μH

Maximum DC Current

700mA

Package/Case

ELL8TP

Length

8mm

Depth

8mm

Height

4.7mm

Dimensions

8 x 8 x 4.7mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

480mΩ

Series

ELL8TP

Inductor Construction

Wire-Wound

COO (Country of Origin):
ID

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy