Panasonic, ELLATP, ELLATP Shielded Wire-wound SMD Inductor 39 μH ±20% Wire-Wound 1.8A Idc
- RS Stock No.:
- 162-1200
- Mfr. Part No.:
- ELLATP390MB
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 162-1200
- Mfr. Part No.:
- ELLATP390MB
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 39 μH | |
| Maximum DC Current | 1.8A | |
| Package/Case | ELLATP | |
| Length | 10mm | |
| Depth | 10mm | |
| Height | 4.2mm | |
| Dimensions | 10 x 10 x 4.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 66mΩ | |
| Series | ELLATP | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 39 μH | ||
Maximum DC Current 1.8A | ||
Package/Case ELLATP | ||
Length 10mm | ||
Depth 10mm | ||
Height 4.2mm | ||
Dimensions 10 x 10 x 4.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 66mΩ | ||
Series ELLATP | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- ID


