EPCOS, SIMID, 2220 Wire-wound SMD Inductor with a Ferrite Core, 1 mH ±10% Wire-Wound 120mA Idc Q:30

Stock information currently inaccessible
RS Stock No.:
162-0311
Mfr. Part No.:
B82442H1105K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

1 mH

Maximum DC Current

120mA

Package/Case

2220

Length

5.6mm

Depth

5mm

Height

5mm

Dimensions

5.6 x 5 x 5mm

Tolerance

±10%

Maximum DC Resistance

12Ω

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

1.8MHz

Moulded

Yes

Maximum Operating Temperature

+150°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

30

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy