EPCOS, SIMID, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 0.47 μH ±10% Wire-Wound 450mA Idc Q:30
- RS Stock No.:
- 162-0270
- Mfr. Part No.:
- B82422T1471K000
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-0270
- Mfr. Part No.:
- B82422T1471K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 0.47 μH | |
| Maximum DC Current | 450mA | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Dimensions | 3.2 x 2.5 x 2mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 300mΩ | |
| Series | SIMID | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 400MHz | |
| Maximum Operating Temperature | +85°C | |
| Moulded | Yes | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 0.47 μH | ||
Maximum DC Current 450mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2mm | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 300mΩ | ||
Series SIMID | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 400MHz | ||
Maximum Operating Temperature +85°C | ||
Moulded Yes | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 30 | ||
