EPCOS, SIMID, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 470 μH ±10% Wire-Wound 75mA Idc Q:35
- RS Stock No.:
- 162-0256
- Mfr. Part No.:
- B82432A1474K000
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 162-0256
- Mfr. Part No.:
- B82432A1474K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 470 μH | |
| Maximum DC Current | 75mA | |
| Package/Case | 1812 (4532M) | |
| Length | 4.5mm | |
| Depth | 4.5mm | |
| Height | 3.2mm | |
| Dimensions | 4.5 x 4.5 x 3.2mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 17.5mΩ | |
| Series | SIMID | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 3.5MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 35 | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 470 μH | ||
Maximum DC Current 75mA | ||
Package/Case 1812 (4532M) | ||
Length 4.5mm | ||
Depth 4.5mm | ||
Height 3.2mm | ||
Dimensions 4.5 x 4.5 x 3.2mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 17.5mΩ | ||
Series SIMID | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 3.5MHz | ||
Moulded Yes | ||
Minimum Quality Factor 35 | ||
Inductor Construction Wire-Wound | ||

