TE Connectivity, 3640, 0402 (1005M) Multilayer Surface Mount Inductor 1 nH ±0.2nH Multilayer 700mA Idc Q:13
- RS Stock No.:
- 161-5713
- Mfr. Part No.:
- 36401E1N0ATDF
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 161-5713
- Mfr. Part No.:
- 36401E1N0ATDF
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 1 nH | |
| Maximum DC Current | 700mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.32mm | |
| Dimensions | 1 x 0.5 x 0.32mm | |
| Tolerance | ±0.2nH | |
| Maximum DC Resistance | 150mΩ | |
| Series | 3640 | |
| Maximum Self Resonant Frequency | 12GHz | |
| Minimum Quality Factor | 13 | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Multilayer | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 1 nH | ||
Maximum DC Current 700mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.32mm | ||
Dimensions 1 x 0.5 x 0.32mm | ||
Tolerance ±0.2nH | ||
Maximum DC Resistance 150mΩ | ||
Series 3640 | ||
Maximum Self Resonant Frequency 12GHz | ||
Minimum Quality Factor 13 | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Multilayer | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
