EPCOS, B82559A019 Shielded Wire-wound SMD Inductor with a Ferrite Core, 20 μH ±10% Self-Leaded 12A Idc
- RS Stock No.:
- 146-2592
- Mfr. Part No.:
- B82559A0203A019
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 146-2592
- Mfr. Part No.:
- B82559A0203A019
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 20 μH | |
| Maximum DC Current | 12A | |
| Length | 19.9mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 20.5mm | |
| Height | 9.75mm | |
| Dimensions | 19.9 x 20.5 x 9.75mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 14.75mΩ | |
| Series | B82559A019 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | > 2MHz | |
| Inductor Construction | Self-Leaded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 20 μH | ||
Maximum DC Current 12A | ||
Length 19.9mm | ||
Automotive Standard AEC-Q200 | ||
Depth 20.5mm | ||
Height 9.75mm | ||
Dimensions 19.9 x 20.5 x 9.75mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 14.75mΩ | ||
Series B82559A019 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency > 2MHz | ||
Inductor Construction Self-Leaded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- CN
