EPCOS, B82559, B82559 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±10% Ferrite Core 31.5A Idc

Stock information currently inaccessible
RS Stock No.:
135-9636
Mfr. Part No.:
B82559A5332A019
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

3.3 μH

Maximum DC Current

31.5A

Package/Case

B82559

Length

20.5mm

Automotive Standard

AEC-Q200

Depth

19.9mm

Height

10.85mm

Dimensions

20.5 x 19.9 x 10.85mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

2.7mΩ

Series

B82559

Core Material

Ferrite

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Ferrite Core

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
CN
The EPCOS magnetically shielded wire wound chokes are magnetically shielded high temperature ferrite core. These chokes are self - leaded construction and underbody termination. Featuring low DC resistance and a high rated current, These wirewound surface mount chokes are easily customised.

DC-DC Convertors
POL Convertors
VRM Modules
Solar Convertors

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy