EPCOS, B82559, B82559 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH Ferrite Core 42.5A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
135-9631
Mfr. Part No.:
B82559A3152A019
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

1.5 μH

Maximum DC Current

42.5A

Package/Case

B82559

Length

20.5mm

Automotive Standard

AEC-Q200

Depth

19.9mm

Height

9.15mm

Dimensions

20.5 x 19.9 x 9.15mm

Shielded

Yes

Maximum DC Resistance

1.7mΩ

Series

B82559

Core Material

Ferrite

Maximum Self Resonant Frequency

2MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Ferrite Core

Maximum Operating Temperature

+150°C

COO (Country of Origin):
CN