TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±20% Wire-Wound 360 (Saturation) mA, 490
- RS Stock No.:
- 124-7814
- Mfr. Part No.:
- CLF6045NIT-331M-D
- Brand:
- TDK
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 5)
£2.74
(exc. VAT)
£3.29
(inc. VAT)
- RS Stock No.:
- 124-7814
- Mfr. Part No.:
- CLF6045NIT-331M-D
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 330 μH | |
| Maximum DC Current | 360 (Saturation) mA, 490 (Temperature) mA | |
| Length | 6.3mm | |
| Depth | 6mm | |
| Height | 4.5mm | |
| Dimensions | 6.3 x 6 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 920mΩ | |
| Series | CLF-NI-D | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 330 μH | ||
Maximum DC Current 360 (Saturation) mA, 490 (Temperature) mA | ||
Length 6.3mm | ||
Depth 6mm | ||
Height 4.5mm | ||
Dimensions 6.3 x 6 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 920mΩ | ||
Series CLF-NI-D | ||
Core Material Ferrite | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP

