TDK, CLF6045NI-D, 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 490 mA Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
185-8272
Mfr. Part No.:
B82562N4334M000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

330μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

490mA

Package/Case

6045

Length

6.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

920mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Series

CLF6045NI-D

Standards/Approvals

RoHS

Diameter

6mm

Depth

6mm

Height

4.5mm

Termination Style

Surface Mount

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Shielded

COO (Country of Origin):
DE
High mechanical robustness

High rated current, low DC resistance

Temperature range up to +150 °C

Suitable for lead-free reflow soldering

Applications

DC/DC converters

Automotive electronics

Filtering of supply voltages

Coupling, decoupling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy