Panasonic, ELL6R Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Wire-Wound 1.1A Idc
- RS Stock No.:
- 110-1853
- Mfr. Part No.:
- ELL6RH100M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 110-1853
- Mfr. Part No.:
- ELL6RH100M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 10 μH | |
| Maximum DC Current | 1.1A | |
| Length | 6.4mm | |
| Depth | 6mm | |
| Height | 2.8mm | |
| Dimensions | 6.4 x 6 x 2.8mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 95mΩ | |
| Series | ELL6R | |
| Core Material | Metal Composite | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 10 μH | ||
Maximum DC Current 1.1A | ||
Length 6.4mm | ||
Depth 6mm | ||
Height 2.8mm | ||
Dimensions 6.4 x 6 x 2.8mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 95mΩ | ||
Series ELL6R | ||
Core Material Metal Composite | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
