Panasonic, ELL-G Shielded Wire-wound SMD Inductor with a Metal Composite Core, 22 μH ±20% Wire-Wound 900mA Idc

Stock information currently inaccessible
RS Stock No.:
110-1825
Mfr. Part No.:
ELL6PG220M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

22 μH

Maximum DC Current

900mA

Length

6mm

Depth

6mm

Height

2mm

Dimensions

6 x 6 x 2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

230mΩ

Series

ELL-G

Core Material

Metal Composite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy