Panasonic, ELL-G Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 460mA Idc
- RS Stock No.:
- 110-1802
- Mfr. Part No.:
- ELLVGG220M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 110-1802
- Mfr. Part No.:
- ELLVGG220M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 22 μH | |
| Maximum DC Current | 460mA | |
| Length | 3mm | |
| Depth | 3mm | |
| Height | 1.5mm | |
| Dimensions | 3 x 3 x 1.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 800mΩ | |
| Series | ELL-G | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 22 μH | ||
Maximum DC Current 460mA | ||
Length 3mm | ||
Depth 3mm | ||
Height 1.5mm | ||
Dimensions 3 x 3 x 1.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 800mΩ | ||
Series ELL-G | ||
Inductor Construction Wire-Wound | ||


